FGE576QAAMD

Quectel
277-FGE576QAAMD
FGE576QAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 7, triple-band support, DBS, BLE 5.3, module w/o filter?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.32 $42.32
$37.02 $370.20
$35.17 $879.25
$32.66 $3,266.00
Full Reel (Order in multiples of 250)
$31.15 $7,787.50

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz, 6 GHz
PCIe, PCM, UART
3 V
3.6 V
- 20 C
+ 70 C
20 mm x 16 mm x 1.8 mm
BLE 5.3
802.11 a/b/g/n/ac/ax/be
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 3.6 Gb/s
Mounting Style: SMD/SMT
Product: 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FGE573Q & FGE576Q Wi-Fi 7 & BLUETOOTH® 5.3 Modules

Quectel FGE573Q and FGE576Q are advanced Wi-Fi 7 and BLUETOOTH® 5.3 modules ideal for cutting-edge connectivity solutions. The Quectel FGE573Q module boasts impressive capabilities with 4K-QAM and 160MHz bandwidth, achieving up to 2.9Gbps data rates while ensuring ultra-low latency for real-time applications. Supporting dual BLUETOOTH and LE audio, the device offers BLE with speeds up to 2Mbps and BLE Long Range, alongside Multi-link operation (MLO) for efficient multi-band connectivity. The FGE576Q module extends functionality with dual-band operation across 2.4GHz + 5GHz and 2.4GHz + 6GHz, achieving a maximum 3.6Gbps data rate. Both modules are ideal for high-performance applications requiring robust wireless connectivity and low-latency communication.