HCM010SABTB-0P

Quectel
277-HCM010SABTB-0P
HCM010SABTB-0P

Mfr.:

Description:
Bluetooth Modules - 802.15.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.54 $16.54

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.4
ADC, GPIO< I2C, I2S, JTAG, PWM, SPI, SWD, UART
2.4 GHz
1.71 V
3.8 V
- 40 C
+ 105 C
Antenna: PCB
Brand: Quectel
Core: ARM Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 20 mm x 15.6 mm x 2.35 mm
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0