SC600YNAPA-E53-UGADA

Quectel
277-600YNAPAE53UGADA
SC600YNAPA-E53-UGADA

Mfr.:

Description:
Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$159.85 $159.85
Full Reel (Order in multiples of 200)
$159.85 $31,970.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
33 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
3.55 V
4.4 V
- 35 C
+ 65 C
Pad
44 mm x 43 mm x 2.85 mm
Bluetooth 4.2
LTE Cat 6
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 50 Mb/s, 300 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: Bluetooth 4.2, GNSS, LTE Cat 6
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 11.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991