SG368ZWFNA-G55-UNNNA

Quectel
277-368ZWFNAG55UNNNA
SG368ZWFNA-G55-UNNNA

Mfr.:

Description:
Multiprotocol Modules Wi-Fi /BT variant.2+32GB - Consumer temperature range

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$119.06 $71,436.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.5 GHz, 5 GHz
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
3.5 V
3.5 V
- 10 C
+ 75 C
46 mm x 42 mm x 3.15 mm
Bluetooth 4.2
802.11 a/b/g/n/ac
Reel
Brand: Quectel
Core: ARM Cortex A55
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: 802.11 a/b/g/n/ac, Bluetooth 4.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0