YC0003BAEVB

Quectel
277-YC0003BAEVB
YC0003BAEVB

Mfr.:

Description:
Antenna Development Tools Accessory, PCB, Terminal mount, 136.5 43 1mm, , *1,SMA Female, RoHS&REACH Compliant

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.40 $39.40

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
700 MHz to 2.69 GHz
YC0003BA
4G
Bulk
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
QUECTEL