0106-SS-20

RAF Electronic Hardware
761-0106-SS-20
0106-SS-20

Mfr.:

Description:
Screws & Fasteners 5/16HD X 23/32 X 6-32 Thd Captive Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.08 $13.08
$10.75 $53.75
$10.46 $104.60
$9.29 $232.25
$8.83 $441.50
$8.51 $851.00
$8.29 $2,072.50
$7.98 $3,990.00
$7.84 $7,840.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Panel Screw
6-32
18.26 mm
Stainless Steel
Passivated
Slotted Knob
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 7.94 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318156070
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE