M1556-c-3005-b

RAF Electronic Hardware
761-M1556-C-3005-B
M1556-c-3005-b

Mfr.:

Description:
Standoffs & Spacers 6mm Rd X 24mm X M3 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.05 $28.05
$27.27 $136.35
$25.71 $205.68
$24.92 $598.08
$23.38 $1,309.28
$22.60 $2,350.40
$21.81 $5,583.36

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 8
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99