R-78S3.3-0.1-EVM-1/STM-1

RECOM Power
919-R78S3.30.1E1STM1
R-78S3.3-0.1-EVM-1/STM-1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Accessory for Eval B R-78S3.3-0.1-EVM-1

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Modules
R-78S3.3-0.1
Brand: RECOM Power
Dimensions: 30 mm x 30 mm x 12 mm
For Use With: Boost Converter
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: R-78S3.3-0.1-EVM-1/STM-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000334
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R-78S3.3-0.1-EVM-1 Breakout Boards

RECOM Power R-78S3.3-0.1-EVM-1 Breakout Boards are accessories for the R-78S3.3-0.1-EVM-1 evaluation module. These breakout boards include R-78S3.3-0.1-EVM-1/SBL-1 and R-78S3.3-0.1-EVM-1/STM-1. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.60 $19.60
$18.38 $91.90
$17.54 $175.40
$16.77 $419.25
$16.11 $805.50
$15.47 $1,547.00
$15.33 $3,832.50
$15.28 $7,640.00