R0.5ZX-0505/P-TRAY

RECOM Power
919-R0.5ZX-0505PTRAY
R0.5ZX-0505/P-TRAY

Mfr.:

Description:
DC/DC Converters - SMD 0.5W 05Vin 05Vout 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.27 $8.27
$7.95 $39.75
$7.66 $76.60
$7.52 $225.60
$7.13 $427.80
$6.97 $836.40
$6.80 $1,836.00
$6.76 $3,447.60
$6.72 $6,854.40

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
500 mW
5 V
4.75 V
5.25 V
5 V
100 mA
1 kV
15.24 mm
11.1 mm
8.5 mm
Industrial
R0.5ZX
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019378
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R0.5ZX & R1ZX SMD Single-Output DC/DC Converters

RECOM Power R0.5ZX (0.5W) and R1ZX (1W) SMD Single Output Regulated DC/DC Converters are similar to the R1SX series but with the addition of an internal linear regulator to give a precise, load-independent, and low noise output. The output has continuous short-circuit protection. In the event of a continuous overload or overtemperature condition, the output will shut down to protect the converter from damage. The output will automatically restart once the fault condition has been lifted. Other features include a 15.24mm x 11.1mm x 8.5mm size and a 4.75V to 5.25V input voltage range. Typical applications for RECOM Power R0.5ZX and R1ZX SMD Single-Output DC/DC Converters include isolated 5V supplies for a sensor, bus interface, and test and measurement circuits.