RACM16E-24SK/277

RECOM Power
919-RACM16E-24SK/277
RACM16E-24SK/277

Mfr.:

Description:
Power Supplies - Board Mount 16W 100-277Vin 24Vout 667mA

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 2026/03/20
135
Expected 2026/06/23
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.97 $10.97
$10.46 $52.30
$9.92 $99.20
$9.73 $291.90
$9.54 $572.40
$9.27 $973.35
$9.08 $2,315.40

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
16 W
85 VAC to 305 VAC
1 Output
24 VDC
667 mA
Through Hole
Encapsulated
4.2 kVAC, 6 kVDC
52.7 mm
27.6 mm
23 mm
RACM16E-K/277
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 52.7 mm x 27.6 mm x 23 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Part # Aliases: 20001536
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RACM16E-K/277 AC/DC Power Supply

RECOM Power RACM16E-K/277 AC/DC Power Supply operates with constant voltage (CV) and constant current (CC) limited overcurrent protection for nonlinear loads. The power supplies feature encapsulated modules offering 16W output power and a universal 100VAC to 277VAC input current range. The RECOM Power RACM16E-K/277 AC/DC Power Supply is OVC III rated and 2MOPP certified up to 4000m altitude. The power supplies meet RoHS, REACH, and EN55032 Class "B" compliance standards with a 3-year warranty. The RACM16E-K/277 series is ideal for various applications, including automation, datacom, telecom, medical, infrastructure, intralogistics, and test and measurement.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.