RB-3.305S/EHP

RECOM Power
919-RB-3.305S/EHP
RB-3.305S/EHP

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.50 $10.50
$10.47 $104.70
$8.87 $221.75
$8.62 $862.00
$8.32 $2,080.00
$8.11 $4,055.00
$8.07 $8,070.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
2 kV
SIP-7
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Industrial
RB/E
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10016216
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

ROE/RBE/REE 1W Single-Output DC/DC Converters

RECOM Power ROE/RBE/REE 1W Single-Output DC/DC Converters are low-cost unregulated devices available in three form factors: ROE in a SIP4 package, REE in a SIP7 package, and RBE with two alternative pinning options. The converters feature  5VDC input and output, a current output range of 66mA to 200mA, and an operating temperature range of -40°C to +85°C with a typical efficiency of up to 80%. These converters are ideal for use in general-purpose power isolation and voltage matching applications.