RMD300-110-24SUW

RECOM Power
919-RMD300-110-24SUW
RMD300-110-24SUW

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300W 14.4-170in 24out 13.75A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$418.55 $418.55
$369.74 $9,243.50
50 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
300 W
110 V
16.8 V
137.5 V
24 V
13.75 A
5 kVDC, 3.5 kVAC
209 mm
141 mm
48 mm
Industrial
RMD300-UW
Application: Railway and Transportation
Brand: RECOM Power
Dimensions: 209 mm x 141 mm x 48 mm
Input Voltage: 16.8 V to 137.5 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URD482412CCS-240W 26000010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RMD150-UW & RMD300-UW Plug-and-Play Railways

RECOM Power RMD150-UW and RMD300-UW Plug-and-Play Railways feature 150W and 300W power ratings and an ultra-wide input voltage range of 16.8VDC to 137VDC continuous. Both RMD150-UW and RMD300-UW railways are fully EN50155 compliant and have no external circuits, while the RMD150-UW series has an 11:1 input voltage range and the RMD300-UW series has a 12:1 input voltage range. These railways provide excellent efficiency, low power loss, active input reverse polarity protection, and reinforced insulation with 6mm air/creepage distances. Due to the baseplate mounting, the unit operates with full power within the wide temperature for OT4+ST1&ST2 class from -40°C to +85°C, requiring no additional cooling systems. RECOM Power RMD150-UW and RMD300-UW Plug-and-Play Railways are suitable for brake systems, HVAC, lighting systems, driver desk displays, and railway applications.