RMOD400-28-13SW

RECOM Power
919-RMOD400-28-13SW
RMOD400-28-13SW

Mfr.:

Description:
DC/DC Converters - Chassis Mount 400W 16.8-56Vin 13Vout 30.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$273.97 $273.97
$263.19 $1,315.95
$254.28 $2,542.80
$251.78 $7,553.40
$251.73 $12,586.50
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
400 W
28 V
16.8 V
56 V
13 V
30.8 A
2.5 kVDC
203 mm
115 mm
61 mm
RMOD400-W
Brand: RECOM Power
Dimensions: 203 mm x 115 mm x 61 mm
Input Voltage: 16.8 V to 56 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: 21000469
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RMOD400 & RMOD600 DC/DC Converters

RECOM Power RMOD400 and RMOD600 DC/DC Converters are robust plug-and-play modules that generate the low voltage network from a vehicle’s traction battery. These DC/DC converters are chassis-mounted, base-plate-cooled, and deliver full power at an ambient temperature of up to 85°C. The RMOD400 and RMOD600 DC/DC converters feature high power density and parallel operation without active current sharing. These DC/DC converters are water and dust-proof (IP69K), RoHS-compliant, and REACH-compliant. Typical applications include railway, traction systems, HVAC, radio communications, lighting systems, information systems, door control, and driver desk displays.