ROF-78K5.0-0.5SMD-R

RECOM Power
919-ROF78K5.00.5SMDR
ROF-78K5.0-0.5SMD-R

Mfr.:

Description:
DC/DC Converters - SMD 0.5A 6.5-36Vin 5.0Vout 500mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
5 V
500 mA
12.5 mm
13.5 mm
4.5 mm
+ 105 C
- 40 C
ROF-78K-0.5
Brand: RECOM Power
Dimensions: 12.5 mm x 13.5 mm x 4.5 mm
Input Voltage: 6.5 V to 36 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 600
Subcategory: DC-DC Converters
Part # Aliases: 80000350
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

ROF-78K-0.5 Non-isolated Switching Regulators

RECOM Power ROF-78K-0.5 Non-isolated Switching Regulators offer a wide 4.5VDC to 36VDC input voltage range, high-efficiency, and a low-profile pin-less SMD package. These regulators deliver seven standard output voltages including, 3.3V, 5V, 6.5V, 9V, 12V, 15V, or 24V with 500mA continuous output current rating. The ROF-78K-0.5 switching regulators operate over a temperature range from -40°C to 95°C with no minimum load requirement and provide excellent performance even at low loads. Additional features include ON/OFF control for efficient power management, low ripple and noise, and protection functions including continuous short-circuit protection and overcurrent protection with automatic recovery. Typical applications include building home automation, infrastructure, test and measurement, industrial and automation, and energy.

In Stock: 1,713

Stock:
1,713
Can Dispatch Immediately
On Order:
600
Expected 2026/12/25
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.65 $3.65
$3.43 $17.15
$3.33 $33.30
$3.20 $80.00
$3.11 $155.50
$3.02 $302.00
$2.91 $727.50
Full Reel (Order in multiples of 600)
$2.83 $1,698.00
$2.76 $3,312.00