RP180H-4812SRW/N

RECOM Power
919-RP180H-4812SRW/N
RP180H-4812SRW/N

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 156W 16.5-75Vin 12Vout 13A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$212.25 $212.25
$210.82 $1,264.92
$209.36 $2,093.60
$209.27 $5,441.02
$209.25 $10,462.50
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
156 W
48 V
16.5 V
75 V
12 V
13 A
2.25 kV
- 40 C
+ 90 C
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
Isolated
RP180H-RW
Brand: RECOM Power
Compliance: EAC; IEC; REACH; RoHS; UL
Efficiency: 91%
Input Voltage: 16.5 V to 75 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004709
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99