RPM30-2405SEW

RECOM Power
919-RPM302405SEW
RPM30-2405SEW

Mfr.:

Description:
DC/DC Converters - Chassis Mount POW MOD Series RP30 (EW) 9-36Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.44 $134.44
$129.43 $647.15
$124.38 $1,243.80
$123.57 $3,089.25
$122.87 $6,143.50
$122.85 $12,285.00
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
24 V
10 V
40 V
5 V
1.6 kV
101.6 mm
57.15 mm
24.5 mm
Industrial
RPM30 (EW)
Brand: RECOM Power
Input Voltage: 10 V to 40 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30900113
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99