RPM30-2412SE

RECOM Power
919-RPM302412SE
RPM30-2412SE

Mfr.:

Description:
DC/DC Converters - Chassis Mount POW MOD Series RP30 (E) 18-36Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.28 $127.28
$120.06 $600.30
$115.92 $1,159.20
$114.35 $2,858.75
$113.39 $5,669.50
$113.37 $11,337.00
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
24 V
18 V
36 V
12 V
1.6 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM30 (E)
Brand: RECOM Power
Input Voltage: 18 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30900123
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99