RPM30-2412SEW/N

RECOM Power
919-RPM302412SEWN
RPM30-2412SEW/N

Mfr.:

Description:
DC/DC Converters - Chassis Mount POW MOD Series RP30 (EW) 9-36Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$143.33 $143.33
$141.00 $705.00
$135.08 $1,350.80
$131.70 $3,292.50
$129.85 $6,492.50
$128.94 $12,894.00
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
24 V
10 V
40 V
12 V
1.6 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM30 (EW)
Brand: RECOM Power
Input Voltage: 10 V to 40 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30900126
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99