RPM5.0-2.0-EVM-1

RECOM Power
919-RPM5.0-2.0-EVM-1
RPM5.0-2.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 3-17Vin 5.0Vout 2A Eval

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.75 $45.75
$42.78 $213.90
$41.07 $410.70
$38.46 $961.50
$37.11 $1,855.50
$35.77 $3,577.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
5 V
RPM5.0-2.0
RPM-2.0-EVM-1
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 12.2 mm x 12.2 mm
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RPM Series
Part # Aliases: 21000345
Unit Weight: 23.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

RPM DC/DC Converter Evaluation Modules

RECOM Power RPM DC/DC Converter Evaluation Modules provide evaluation platforms for RPM buck regulator modules. These evaluation boards generate a constant output voltage with an output current of up to 1A, 2A, 3A, or 6A from an external DC source. The RPM modules evaluate all the functions of RPM DC/DC converters, like trimming, sequencing, soft-start, enable, and sensing. RECOM Power RPM Evaluation Modules also evaluate the behavior in overload or overtemperature. The series offers thermal design considerations and a EMI class B filter.