RPMH3.3-1.5-EVM-1

RECOM Power
919-RPMH3.3-1.5-EVM1
RPMH3.3-1.5-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 4.95W 5-60Vin 1.5A 3.3Vout Eval

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
5 V to 60 V
3.3 V
RPMH3.3-1.5
RPMH-1.5-EVM-1
Brand: RECOM Power
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPMH-1.5-EVM-1 Evaluation Boards

RECOM Power RPMH-1.5-EVM-1 Evaluation Boards are a ready-to-go evaluation platform for RPMH-1.5 Non-Insulated Switching Regulator Modules. These boards do not require soldering and are designed for rapid performance and EMC filter evaluation to speed up the time to market. The RPMH-1.5-EVM-1 generates a constant output voltage with an output current of up to 1.5A from an external DC source. All of the functions of the RPMH-1.5 can be evaluated, including trimming, sequencing, control, and sensing. The behaviors in overload and overtemperature can also be evaluated before the design-in. Typical applications for RECOM Power RPMH-1.5-EVM-1 Evaluation Boards include 48V bus, industrial transportation, E-mobility, and more.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.78 $60.78
$56.10 $280.50
$53.78 $537.80
$51.51 $1,287.75
$49.43 $2,471.50
$47.59 $4,759.00
$47.42 $11,855.00