RPZ-1.0-CT

RECOM Power
919-RPZ-1.0-CT
RPZ-1.0-CT

Mfr.:

Description:
Switching Voltage Regulators 5W 2.3-5.5Vin 5Vout 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$2.14 $21.40
$2.06 $61.80
$2.04 $204.00
$1.95 $975.00
$1.87 $1,870.00
$1.84 $4,600.00
$1.83 $9,150.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
600 mV to 5.25 V
1 A
1 Output
2.3 V
5.5 V
340 uA
2.4 MHz
- 40 C
+ 125 C
RPZ-1.0
Poly Bags
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 10
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Power Module
Part # Aliases: 80000338
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RPL & RPZ Power Modules

RECOM Power RPL and RPZ Power Modules are offered in a wide range of maximum output current ratings, including 500mA, 1A, 2A, 3A, 5A, and 6A. The RPL-5.0, RPZ-3.0A, and RPZ-6.0 series feature non-isolated buck regulator power modules with an integrated shielded inductor in a compact QFN package. These three series incorporate flip-chip technology for enhanced thermal management, enabling efficient operation even in the most demanding conditions. The modules offer 90% or higher efficiency, along with short-circuit (SCP), overcurrent (OCP), and undervoltage lockout protection (UVLO), to ensure the longevity and safeguarding of connected devices. The RPZ-3.0A and RPZ-6.0 devices also provide overtemperature protection (OTP). The RPZ-0.5, RPZ-1.0, and RPZ-2.0 series feature synchronous buck converters with an integrated inductor in a thermally enhanced, low-profile QFN package. The modules offer an integrated solution with adjustable output, continuous SCP, output OCP, and OTP.