CBA-UFL-MMCXM2RA

RF Solutions
223-CBA-UFL-MMCXM2RA
CBA-UFL-MMCXM2RA

Mfr.:

Description:
RF Cable Assemblies Coax Cable Assy RG178 U.FL(Plug) to R/A MMCX male(Plug) 200mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Cable Assemblies
RoHS:  
U.FL
Plug (Male)
Right Angle
MMCX
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
6 GHz
RG-178
Bulk
Brand: RF Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536691000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.90 $12.90
$11.00 $110.00
$10.32 $258.00
$9.83 $491.50
$9.35 $935.00
$8.77 $2,192.50
$8.35 $4,175.00
$7.90 $7,900.00