RF3601E

RFMi
198-RF3601E
RF3601E

Mfr.:

Description:
Signal Conditioning 5V 960 MHz 50 Ohms, 200 Ohms SMD/SMT SM-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,958

Stock:
1,958 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.54 $1.54
$1.19 $11.90
$1.07 $26.75
$0.942 $94.20
$0.904 $226.00
Full Reel (Order in multiples of 500)
$0.801 $400.50
$0.769 $769.00
$0.626 $3,130.00
$0.60 $6,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
960 MHz
950 MHz to 960 MHz
5 V
40 MHz
50 Ohms, 200 Ohms
SMD/SMT
SM-3030-8
- 40 C
+ 85 C
RF
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 2.1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 43.531 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.