902-0067-000

ROBOTIS
184-902-0067-000
902-0067-000

Mfr.:

Description:
AC, DC & Servo Motors MX-28T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$310.89 $310.89

Product Attribute Attribute Value Select Attribute
ROBOTIS
Product Category: AC, DC & Servo Motors
12 V
50.6 mm
Brand: ROBOTIS
Product Type: AC, DC & Servo Motors
Resolution: 4096 steps / rev
Series: MX
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Actuator
Part # Aliases: MX-28T
Unit Weight: 72.027 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104040
ECCN:
EAR99