BD37514FS-E2

ROHM Semiconductor
755-BD37514FS-E2
BD37514FS-E2

Mfr.:

Description:
Audio DSPs 7V-9.5V I2C BUS BASS, Treble

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.52 $5,040.00
$2.47 $9,880.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Audio DSPs
RoHS:  
5 Channel
400 kHz
I2C
SSOP-A20
7 V
9.5 V
- 40 C
+ 85 C
38 mA
Reel
SMD/SMT
Brand: ROHM Semiconductor
Pd - Power Dissipation: 940 uW
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Sound Processor
Part # Aliases: BD37514FS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310035
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Audio ICs & Audio Codecs

ROHM Semiconductor Audio ICs and Audio Codecs include various products, including audio amps, converters, and processors. These ROHM Audio products are ideal for a wide range of applications and are available in various packages for design flexibility.