BD433S5WFP-CE2

ROHM Semiconductor
755-BD433S5WFP-CE2
BD433S5WFP-CE2

Mfr.:

Description:
LDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 2026/07/30
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.844 $8.44
$0.764 $19.10
$0.676 $67.60
$0.633 $158.25
$0.607 $303.50
$0.586 $586.00
Full Reel (Order in multiples of 2000)
$0.576 $1,152.00
$0.52 $2,080.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
3.3 V
500 mA
1 Output
Positive
38 uA
4 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
250 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 750 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Operating Supply Current: 38 uA
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: LDO Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99