BR24G01NUX-3ATTR

755-BR24G01NUX-3ATTR
BR24G01NUX-3ATTR

Mfr.:

Description:
EEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
1 kbit
I2C
1 MHz
128 x 8
VSON008X2030-8
1.6 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24G01NUX-3
Reel
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 500 uA, 2 mA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BR24G01NUX-3A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99