BR24T512FVT-3AME2

ROHM Semiconductor
755-BR24T512FVT3AME2
BR24T512FVT-3AME2

Mfr.:

Description:
EEPROM BR24T512FVT-3AM is a serial EEPROM of I²C BUS Interface Method

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,965

Stock:
2,965 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2965 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.91 $19.10
$1.85 $46.25
$1.81 $90.50
$1.77 $177.00
$1.72 $430.00
$1.67 $835.00
$1.63 $1,630.00
Full Reel (Order in multiples of 3000)
3,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
512 kbit
2-Wire, I2C
1 MHz
64 k x 8
TSSOP-B-8
1.7 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 4.5 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 3 uA
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 4.5 mA
Part # Aliases: BR24T512FVT-3AM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99