LAP-301VL

ROHM Semiconductor
755-LAP-301VL
LAP-301VL

Mfr.:

Description:
LED Displays & Accessories LED Numeric Displays, Digit Number=1 digit,Character Height=8mm, Emission Color=Red, Circuit Common=Cathode, ( ?P =650nm, IV=36mcd, IF=10mA, VF=1.9V, IF=10mA, IR=100uA, VR=3V)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
11 mm x 7 mm x 5 mm
Red
650 nm
Common Cathode
36 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
Bulk
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Power Consumption: 448 mW
Product Type: Single Digit High Brightness LED Numeric Display
Factory Pack Quantity: 160
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7 mm x 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LAP-301 Single Digit LED Numeric Displays

ROHM Semiconductor LAP-301 Single Digit LED Numeric Displays feature 4-element (AIGalnP) high-brightness LED dies. The LAP-301 provides high brightness and luminous intensity, ten times higher than conventional displays. Degradation is considerably slow on the ROHM LAP-301 displays allowing unchanged illumination vividness and the image of sets high over a long period.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.