MCR01SMQPF82R0

ROHM Semiconductor
755-MCR01SMQPF82R0
MCR01SMQPF82R0

Mfr.:

Description:
Thick Film Resistors - SMD Chip Resistor, 1005mm, 0.063W, 50V, +/-1%, 82.0 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.076 $0.76
$0.037 $3.70
$0.026 $6.50
$0.023 $11.50
$0.021 $21.00
$0.009 $45.00
Full Reel (Order in multiples of 10000)
$0.005 $50.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MCR
82 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Power
AEC-Q200
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MCRS High Power Thick Film Chip Resistors

ROHM Semiconductor MCRS High Power Thick Film Chip Resistors are AEC-Q200 qualified general-purpose chip resistors. These resistors guarantee the same rated power as a one-size-larger product by changing the design of the resistive element. The MCRS chip resistors reduce the area by about 60% by replacing 0603 size with 0402 size, saving circuit space. These resistors are certified with ISO9001/ IATF16949.