ML62Q1574-NNNGAZ0AX

ROHM Semiconductor
755-ML62Q1574NNNGAZ0
ML62Q1574-NNNGAZ0AX

Mfr.:

Description:
16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.45 $3,270.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
nX-U16/100
128 kB
16 kB
QFP-100
24 MHz
10 bit
92 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Tray
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: RAM
Interface Type: Serial
Moisture Sensitive: Yes
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99

ML62Q1000 16-bit Microcontrollers

ROHM Semiconductor ML62Q1000 16-bit Microcontrollers are general-purpose MCUs with 16-bit nX-U16/100 CPU core. ML62Q1000 MCUs are ideal for consumer and home appliances, alarms, security devices, and small industrial equipment. The ML62Q1000 MCUs are offered in a broad range of package types and ROM capacities, supporting a wide range of applications. These ROHM microcontrollers also include safety features corresponding to 13 industry-leading items (IEC60730 regulations) related to home appliances, including a self-diagnostic function for detecting internal faults. This ensures stable operation even under harsh conditions such as extreme noise and high temperatures.

ML62Q CMOS 16-bit RISC MCUs

ROHM Semiconductor ML62Q CMOS 16-bit RISC Microcontrollers (MCUs) are high-performance devices with a RISC U16 Core. Rich peripheral circuits are incorporated like a 10-bit A/D converter, timer, PWM, synchronous serial port, UART, and I2C bus interface.