PML18EZPJV0L5

ROHM Semiconductor
755-PML18EZPJV0L5
PML18EZPJV0L5

Mfr.:

Description:
Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 0.5mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,292

Stock:
9,292 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.366 $3.66
$0.277 $6.93
$0.251 $25.10
$0.226 $56.50
$0.211 $105.50
$0.198 $198.00
Full Reel (Order in multiples of 5000)
$0.178 $890.00
$0.173 $1,730.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PML
500 uOhms
1 W
5 %
150 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
- 55 C
+ 155 C
Metal Plate
2 Terminal
SMD/SMT
Application: Current Sense
Brand: ROHM Semiconductor
Features: Ultra-low ohmic chip resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Ultra low-ohmic resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.