QH8JE5TCR

ROHM Semiconductor
755-QH8JE5TCR
QH8JE5TCR

Mfr.:

Description:
MOSFETs 100V Dual Pch+Pch, TSMT8, Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,732

Stock:
2,732 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$0.918 $9.18
$0.609 $60.90
$0.476 $238.00
$0.433 $433.00
Full Reel (Order in multiples of 3000)
$0.377 $1,131.00
$0.354 $2,124.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSMT-8
P-Channel
2 Channel
100 V
2 A
270 mOhms
- 20 V, 20 V
2.5 V
19.7 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 48 ns
Forward Transconductance - Min: 3.2 S
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 7.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99