RR1LAM6STFTR

ROHM Semiconductor
755-RR1LAM6STFTR
RR1LAM6STFTR

Mfr.:

Description:
Rectifiers RECT 600V 1A SM STD RCOVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,365

Stock:
4,365 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $0.66
$0.39 $3.90
$0.30 $30.00
$0.24 $120.00
$0.207 $207.00
Full Reel (Order in multiples of 3000)
$0.183 $549.00
$0.167 $1,002.00
$0.163 $1,467.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-128-2
600 V
1 A
Rectifying Diode
Single
1.1 V
30 A
10 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RR1LAM6STF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99