RZF013P01TL

ROHM Semiconductor
755-RZF013P01TL
RZF013P01TL

Mfr.:

Description:
MOSFETs 1.5V Drive Pch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,397

Stock:
3,397 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.561 $0.56
$0.342 $3.42
$0.22 $22.00
$0.166 $83.00
$0.147 $147.00
Full Reel (Order in multiples of 3000)
$0.119 $357.00
$0.108 $648.00
$0.102 $918.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
12 V
1.3 A
260 mOhms
- 10 V, 10 V
1 V
2.4 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 9 ns
Forward Transconductance - Min: 1.4 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: RZF013P01
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: RZF013P01
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.