SCT3030AW7TL

ROHM Semiconductor
755-SCT3030AW7TL
SCT3030AW7TL

Mfr.:

Description:
SiC MOSFETs TO263 650V 70A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 978 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.31 $31.31
$28.84 $288.40
$27.91 $2,791.00
Full Reel (Order in multiples of 1000)
$27.91 $27,910.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
N-Channel
1 Channel
650 V
70 A
39 mOhms
- 4 V, + 22 V
5.6 V
104 nC
+ 175 C
267 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 21 ns
Forward Transconductance - Min: 9.4 S
Packaging: Reel
Packaging: Cut Tape
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 22 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: SCT3030AW7
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SCTxxxAW7/SCT3xxxKW7 SiC Trench-Type 7-Pin MOSFETs

ROHM Semiconductor SCT3xxxAW7/SCT3xxxKW7 SiC Trench-Type 7-Pin MOSFETs utilize a proprietary trench gate structure to reduce ON resistance by 50% and input capacitance by 35% over planar-type SiC MOSFETs. The MOSFETs include an additional pin that separates the driver and power source pins, eliminating the inductance component's effects in reducing Vgs, ensuring faster switching speeds. The ROHM Semiconductor Trench-Type MOSFETs feature a high voltage resistance, low ON resistance, fast switching speed, simple to drive, and easy to parallel.