SCT4062KWAHRTL

ROHM Semiconductor
755-SCT4062KWAHRTL
SCT4062KWAHRTL

Mfr.:

Description:
SiC MOSFETs TO263 1.2KV 24A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,488

Stock:
1,488 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.35 $11.35
$8.05 $80.50
$6.84 $684.00
Full Reel (Order in multiples of 1000)
$5.80 $5,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7LA
N-Channel
1 Channel
1.2 kV
24 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
93 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 6.5 S
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 11 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 4.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SCT4062KWAHR AEC-Q101 N-Channel SiC Power MOSFET

ROHM Semiconductor SCT4062KWAHR AEC-Q101 N-Channel Silicon Carbide (SiC) Power MOSFET is a high-performance, automotive-grade device for use in demanding automotive environments. The ROHM SCT4062KWAHR features a high drain-source voltage rating of 1200V and a continuous drain current of 24A (at +25°C), making the MOSFET well-suited for high-voltage, high-efficiency power conversion systems. With a typical on-resistance of 62mΩ, the SCT4062KWAHR minimizes conduction losses and supports fast switching, which contributes to reduced power loss and improved thermal performance. Packaged in a TO-263-7LA format, the device offers excellent heat dissipation and ease of integration into compact power modules. SCT4062KWAHR is ideal for electric vehicle (EV) applications such as traction inverters, onboard chargers, and DC-DC converters, where reliability, efficiency, and thermal stability are critical.

4th Generation N-Channel SiC Power MOSFETs

ROHM Semiconductor 4th Generation N-Channel Silicon-Carbide (SiC) Power MOSFETs provide low on-resistances with improvements in the short-circuit withstand time. The 4th Generation SiC MOSFETs are easy to parallel and simple to drive. The MOSFETs feature fast switching speeds/reverse recovery, low switching losses, and a +175°C maximum operating temperature. The ROHM 4th Generation N-Channel SSiC Power MOSFETs support a 15V gate-source voltage that contributes to device power savings.

AEC-Q101 SiC Power MOSFETs

ROHM Semiconductor AEC-Q101 SiC Power MOSFETs are ideal for automotive and switch-mode power supplies. The SiC Power MOSFETs can boost switching frequency, decreasing the volumes of capacitors, reactors, and other components required. AEC-Q101 SiC Power MOSFETs offer excellent reductions in size and weight within various drive systems, such as inverters and DC-DC converters in vehicles. Vehicle batteries are trending towards larger capacities with shorter charging times. This demands high power and efficiency on board chargers such as 11kW and 22kW. This leads to increased adoption of SiC MOSFETs. The AEC-Q101 SiC Power MOSFETs meet the needs of electronic vehicles and utilize a trench gate structure. The future design of ROHM's SiC MOSFETs endeavors to improve quality, strengthen its lineup to increase device performance, reduce power consumption, and achieve greater miniaturization.