2009-7511-050

Radiall
501-2009-7511-050
2009-7511-050

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.54 $11.54
$8.68 $86.80
$8.55 $213.75
$8.47 $423.50
$8.36 $836.00
$8.21 $2,052.50
$8.11 $4,055.00
$8.04 $8,040.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
RP-SMB
Jack (Pin)
50 Ohms
4 GHz
Solder
Straight
Reverse
PCB Mount
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.