R516713100

Radiall
501-R516713100
R516713100

Mfr.:

Description:
High Frequency / RF Relays SMT Micro SPDT Quartz 26.5GHz Failsafe 24Vdc Not Soldered Standard packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$344.22 $1,721.10
$332.15 $3,321.50
$319.41 $7,985.25

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: High Frequency / RF Relays
RoHS:  
REACH - SVHC:
24 VDC
1 Form C (SPDT-NO, NC)
34 mA
26.5 GHz
Bulk
Brand: Radiall
Coil Resistance: 710 Ohms
Mounting Style: Panel Mount
Product Type: High Frequency Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: R516 713 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
RADIALL