R591763600

Radiall
501-R591763600
R591763600

Mfr.:

Description:
Coaxial Switches SP6T Subminiature SMA 26.5GHz Latching Separated Reset 28Vdc Pins terminals Double row

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
11
Expected 2026/03/03
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,883.59 $1,883.59

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
REACH - SVHC:
SP6T
26.5 GHz
28 VDC
Solder Pin
1.6:1
0.6 dB
55 dB
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 10000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Positions: 6 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 153.406 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536501999
BRHTS:
85364100
ECCN:
EAR99