SC0531

Raspberry Pi
358-SC0531
SC0531

Mfr.:

Description:
HDMI Cables Micro HDMI to HDMI Cable 2m White

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.00 $6.00

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
2 m
Brand: Raspberry Pi
Product Type: HDMI Cables
Series: Raspberry Pi Cable
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Cable Assemblies

Raspberry Pi Cable Assemblies are for use with Raspberry Pi computers. The cable assemblies include audio/video converter, camera adapter, HDMI, and USB/IEEE 1394 cables. Black, red, and white color options are available in a wide range of cable lengths and connector combinations.

FEATURED PRODUCTS
RASPBERRY PI