1N4448-B

Rectron
583-1N4448-B
1N4448-B

Mfr.:

Description:
Small Signal Switching Diodes Vr/75V If/500mA BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.044 $616.00
$0.038 $950.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35
75 V
1 A
500 mA
Single
4 ns
1 V
50 uA
- 65 C
+ 175 C
Bulk
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4448
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99