1S40-T

Rectron
583-1S40-T
1S40-T

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 40V Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14,971
Expected 2026/07/24
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.32 $3.20
$0.204 $20.40
$0.128 $64.00
$0.112 $112.00
$0.098 $245.00
Full Reel (Order in multiples of 5000)
$0.062 $310.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
Through Hole
R-1
Single
Si
1 A
40 V
550 mV
20 A
200 uA
- 55 C
+ 150 C
1Sx0
Reel
Cut Tape
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1S40
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99