P6FMBJ110-W

Rectron
583-P6FMBJ110-W
P6FMBJ110-W

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.191 $5,730.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
89.2 V
SMD/SMT
158 V
99 V
SMB (DO-214AA)
- 55 C
+ 150 C
P6FMBJ
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6FMBJ110
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P6FMBJ Surface Mount TVS Diodes

Rectron P6FMBJ Surface Mount TVS Diodes are designed with glass passivated chip construction that features excellent clamping capability and low Zener impedance. These diodes operate at 600W peak power dissipation at 1ms, 100A peak forward surge current (IFSM), and -55°C to 150°C operating temperature range. The P6FMBJ TVS diodes feature fast response time, Halogen-free, and are AEC-Q101 qualified.