RS605

Rectron
583-RS605
RS605

Mfr.:

Description:
Bridge Rectifiers 6A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$1.55 $15.50
$1.12 $112.00
$0.985 $394.00
$0.912 $1,094.40
$0.815 $2,282.00
$0.785 $7,850.00
25,200 Quote

Similar Product

Rectron RS607
Rectron
Bridge Rectifiers 6A 1000V

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
RS-6
6 A
600 V
1.1 V
150 A
- 55 C
+ 150 C
23.7 mm
7.1 mm
19.8 mm
RS60
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 400
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Part # Aliases: RS605-C
Unit Weight: 7.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON