105FXE-SC-80-MDR

Red Lion
38-105FXE-SC-80-MDR
105FXE-SC-80-MDR

Mfr.:

Description:
HMS Networks 5 port (4 10/100BaseTX, 1 100Base Fiber Uplink) Industrial Ethernet Switch, (Singlemode, SC Style Connector, 80km) Metal DIN Rail Connector

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,470.16 $1,470.16
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
RoHS:  
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: 100 Series
Factory Pack Quantity: 1
Tradename: N-Tron
Unit Weight: 771.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020

FEATURED PRODUCTS
HMS NETWORKS