EB-PD-UPS-1

Red Lion
38-EB-PD-UPS-1
EB-PD-UPS-1

Mfr.:

Description:
Power over Ethernet - PoE - Industrial PoE splitter; PoE to 14 VDC, 13 W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Power over Ethernet - PoE - Industrial
PoE Splitters
2 Port
14 VDC, 24 VDC
540 mA, 930 mA
13 W
DIN Rail
Brand: Red Lion
Height: 10.03 cm
Length: 8.28 cm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: PoE Splitter
Width: 2.54 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$371.67 $371.67
$354.80 $3,548.00
$344.21 $8,605.25
50 Quote