IZD0021

Red Pitaya
892-IZD0021
IZD0021

Mfr.:

Description:
Development Boards & Kits - ARM Standard kit

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$994.06 $994.06

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex A9
STEMLab 122.88-16 SDR
Bulk
Brand: Red Pitaya
Interface Type: Ethernet RJ45, USB 2.0
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 458.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030400000
USHTS:
9030890100
JPHTS:
903040000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

STEMlab 122.88-16 SDR Kit Basic

Red Pitaya STEMlab 122.88-16 SDR Kit Basic is tailored for HF+50MHz SDR and RF applications that require DAQ systems with high precision. The 122.88-16 SDR features improvements based on feedback received from HAM radio operators & research laboratories. The new device comes with two 16-bit ADCs, 50Ω inputs and 14-bit DACs 50Ω outputs. The board has a 3x bigger dual-core Arm Cortex A9 + Xilinx Zynq 7020 FPGA, ultra-low 122.88MHz phase noise clock, and 1Gbit Ethernet connectivity.