364.MPS 0%Hg

Renata
614-364.MPS0%HG
364.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 6.8x2.1mm20mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.716 $0.72
$0.565 $5.65
$0.535 $13.38
$0.497 $49.70
$0.455 $113.75
$0.437 $218.50
$0.413 $413.00
$0.384 $960.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
364
Silver Oxide
1.55 V
19 mAh
Non-Rechargeable
Pressure Contact
Vertical
2.1 mm
Brand: Renata
Diameter: 6.8 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8506400000
USHTS:
8506405000
JPHTS:
850640000
KRHTS:
8506400000
TARIC:
8506400000
MXHTS:
8506400100
BRHTS:
85064090
ECCN:
EAR99