381.MPS 0%Hg

Renata
614-381.MPS0%HG
381.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6x2.1mm 50mAh Multifunct Pk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.36 $23.60
$2.05 $51.25
$1.93 $193.00
$1.81 $452.50
$1.71 $855.00
$1.59 $1,590.00
$1.50 $3,750.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
381
Silver Oxide
1.55 V
50 mAh
Non-Rechargeable
Pressure Contact
Vertical
2.1 mm
Brand: Renata
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0